This shielded twisted pair cable features 12 conductors with a 22AWG wire/cable gauge, a 0.462inch outside diameter, and a 1000foot length. It is made with copper conductors, polyolefin insulation, and PVC jacket material. The cable is UL, CE, and NEC approved and RoHS compliant. It is available on a spool and has a weight of 128lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1816R0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyolefin |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 0.462inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 128lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1816R0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.