This 18AWG coaxial cable features a 75R impedance and is constructed with copper conductors and polyethylene dielectric material. The insulation is made of PVC and the cable is available on a spool. Operating temperature range is from -40°C to 80°C. The cable is compliant with RoHS regulations.
Belden 1840AC 010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1840AC 010500 to view detailed technical specifications.
No datasheet is available for this part.