
Belden's 1855A 0071000 coaxial cable features a 23AWG conductor with a copper material and PVC jacket. The cable has an impedance of 75R and is rated for 300V. It is available on a spool with a packaging quantity of 2 and is unshielded. The cable has a maximum operating temperature of 75°C and is RoHS compliant.
Sign in to ask questions about the Belden 1855A 0071000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1855A 0071000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.159inch |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 19lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1855A 0071000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.