Belden 19120010250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | Rubber |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.223mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9.75lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19120010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.