Belden 19126010250 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 13A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.59mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 65 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9.75lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19126010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.