This shielded twisted pair cable features 24 conductors with a 24AWG gauge and a 15.29mm outside diameter. It is made with copper conductors, polyolefin insulation, and PVC jacket, and is available on a 500ft spool. The cable is UL approved and RoHS compliant, with a capacitance of 26pF and a voltage rating of 300V AC and DC. It is suitable for use in a variety of applications where a shielded twisted pair cable is required.
Belden 1912AB59500 technical specifications.
| Approvals | UL |
| Capacitance | 26pF |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyolefin |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Pairs | 12 |
| Outside Diameter | 15.29mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 41 x 40 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 102.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1912AB59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.