This shielded twisted pair cable features 24AWG conductors with a polyolefin insulation and a PVC jacket. It has 48 conductors and 24 pairs, with a 20.96mm outside diameter. The cable is available on a spool and is RoHS compliant. It is rated for 300V and has a capacitance of 26pF. The cable is suitable for use in applications where a shielded twisted pair is required, such as in industrial or commercial settings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1924AB59500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Capacitance | 26pF |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyolefin |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 48 |
| Number of Pairs | 24 |
| Outside Diameter | 20.96mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 41 x 40 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 214.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1924AB59500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.