
Unshielded multi-conductor cable featuring 3 conductors, each 14AWG stranded copper (41x30). This 250-foot spool of black cable utilizes PVC insulation and a PVC jacket, with an outside diameter of 9.652mm. Rated for 300V, it is RoHS compliant and carries UL, CSA, CE, and NEC approvals.
Belden 19354 010250 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 9.652mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 41X30 |
| Voltage Rating | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19354 010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
