This 300V multi-conductor cable features 18AWG copper conductors with PVC insulation, available in 500-foot spools. It meets UL, CSA, and CE approvals and is RoHS compliant. The cable has a 42X34 stranding and is suitable for a variety of applications.
Sign in to ask questions about the Belden 19362 010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 19362 010500 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Number of Conductors | 3 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 42X34 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19362 010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.