
Shielded multi-conductor cable featuring 3 conductors, each 14AWG with 41 x 30 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this 250-foot cable offers a 300V voltage rating. It is RoHS compliant and carries UL, CSA, CE, and NEC approvals.
Belden 19364 010250 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Standard |
| Number of Conductors | 3 |
| Outside Diameter | 10.211mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 41 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.