
3-conductor, 16AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates at 600V, with a 13A current rating and a maximum operating temperature of 105°C. Available on a 250-foot spool, it meets UL, CSA, and CE approvals, and is RoHS compliant.
Belden 19504B59250 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 13A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 10.287mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 65 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 23lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19504B59250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.