Shielded Multi-Conductor Cable Foil Cross Linked Polyethylene 8Conductors 20AWG 300V Blue Polyvinyl Chloride
Checking distributor stock and pricing after the page loads.
Belden 21144D1 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Blue |
| Max Voltage Rating | 300V |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.