Shielded Multi-Conductor Cable Foil Cross Linked Polyethylene 48Conductors 16AWG 300V Blue Polyvinyl Chloride
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 48 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Blue |
| Max Voltage Rating | 300V |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |