Power Cable Foil Cross Linked Polyethylene 4Conductors 10AWG 1000V Polyvinyl Chloride
Checking distributor stock and pricing after the page loads.
Belden 21402S technical specifications.
| Type | Power Cable |
| Size | 10AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Max Voltage Rating | 1000V |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |