Power Cable Foil Cross Linked Polyethylene 9Conductors 10AWG 1000V Polyvinyl Chloride
Belden 21407S technical specifications.
| Type | Power Cable |
| Size | 10AWG |
| Number of Conductors | 9 |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 1000V |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.