Power Cable Foil Cross Linked Polyethylene 4Conductors 6AWG 600V Polyvinyl Chloride
Belden 21655S technical specifications.
| Type | Power Cable |
| Size | 6AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Max Voltage Rating | 600V |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.