Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BELDEN
2221 G7VU1000
Datasheet
Belden
2221 G7VU1000
Active
Multi-Conductor - Sin
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Multi-Conductor Cable
Shielded & Unshielded
Multi-Conductor - Sin
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Multi-Conductor Cable
Maximum Outer Diameter
4.31
mm
Max Current Rating
1.9
A
Min Operating Temperature
-20
°C
Max Operating Temperature
60
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account