Twisted Pair Cable 8Conductors 24AWG 4.32mm 150V Gray 15m Bag
Belden 23498505 technical specifications.
| Type | Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.32mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.