Multi-Conductor Cable Flame Retardant Polyolefin/Fluorinated Ethylene Propylene 8Conductors 23AWG 5.84mm 300VAC Gray 305m
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.84mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |