18AWG multi-conductor stranded (7x26) bare copper conductors, PVC/Nylon insulation, PVC jacket. Physical Characteristics (Overall)
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 14.47mm |
| Max Current Rating | 4.8A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |