Checking distributor stock and pricing after the page loads.
Belden 29525C 0101000 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |