Hook-up Wire 14AWG 152.4m/1524m 3.5mm Tinned Copper 600V
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 3.5mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |