Hook-up Wire 16AWG 152.4m/304.8m/1219.2m 3.12mm Tinned Copper 600V
Belden 30616 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 3.12mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.