Belden 3072FC551000 technical specifications.
| Characteristic Impedance | 78R |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DataTray® |
| Stranding | 7X26 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 69lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 3072FC551000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.