Belden 3076F003250 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 7.11mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DataBus® |
| Shielding | Shielded |
| Stranding | 7 x 26 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 14lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 3076F003250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.