Shielded multi-conductor cable featuring 1 pair of 18AWG copper conductors, each stranded 7 x 26. This 500-foot bulk cable offers a 300V voltage rating, 5.2A current rating, and a characteristic impedance of 100 ohms. Insulated with polyolefin and jacketed in PVC, it operates within a temperature range of -40°C to 105°C. The cable is RoHS compliant and has an outside diameter of 7.11mm.
Belden 3076F003500 technical specifications.
| Capacitance | 24pF |
| Characteristic Impedance | 100R |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 5.2A |
| Insulation Material | Polyolefin |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 7.11mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DataBus® |
| Stranding | 7 x 26 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 25.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 3076F003500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.