Belden 3079A0601000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 2.3A |
| Impedance | 150R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 1 |
| Outside Diameter | 0.315inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 56lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 3079A0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.