This 600V hook-up wire features a SIL package and is constructed with copper conductors and glass insulation. The wire is available in a 6AWG gauge and is compliant with RoHS regulations. Operating temperatures range from -70°C to 200°C, making it suitable for a variety of applications. The wire is made from black-colored materials and is designed for use in high-temperature environments.
Sign in to ask questions about the Belden 30806 010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 30806 010500 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 30806 010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.