
Shielded multi-pair cable, 18AWG, featuring 4 conductors arranged as 2 pairs. Constructed with copper conductors and PVC insulation and jacket, this 500-foot spool offers a 300V voltage rating and 8A current rating. Operating within a temperature range of -20°C to 75°C, the cable is UL, CE, and NEC approved.
Belden 3082AT5U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 8A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Pairs | 2 |
| Number of Strands | 19 |
| Outside Diameter | 12.19mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | DeviceBus® |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 68.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 3082AT5U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
