
Shielded multi-pair cable featuring 24AWG copper conductors, 1 pair, and 4 cores. This 500-foot grey cable offers a 300V voltage rating and 600V DC rated voltage, with a 1.7A current rating. Constructed with PVC insulation and jacket, it operates between -20°C and 75°C and is RoHS compliant.
Belden 3084AT5U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.7A |
| Diameter | 0.28inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 4 |
| Number of Pairs | 1 |
| Number of Strands | 19 |
| Outside Diameter | 7.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeviceBus® |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 600V |
| Weight | 23.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 3084AT5U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
