
Hook-up Wire 1Conductors 17.02mm Tinned Copper 600V
Belden 30890 technical specifications.
| Maximum Outer Diameter (mm) | 17.02 |
| Type | Hook-up Wire |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.