Belden 3090AE 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 9.906mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Belden 3090AE 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.