Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 3094A F2V1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 304.8 |
| Maximum Outer Diameter (mm) | 10.33 |
| Type | Coaxial Cable |
| Size | 14AWG |
| Jacket Color | Light Gray |
| Conductor Material | Bare Copper Covered Steel |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 3094A F2V1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.