This is a 14 AWG coaxial cable with a length of 152.4 meters, designed for operation at a maximum voltage rating of 300VAC. The cable has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. The conductor material is bare copper covered steel, and the jacket color is light gray.
Belden 3094A F2V500 technical specifications.
| Cable Length (m) | 152.4 |
| Maximum Outer Diameter (mm) | 10.33 |
| Type | Coaxial Cable |
| Size | 14AWG |
| Jacket Color | Light Gray |
| Conductor Material | Bare Copper Covered Steel |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 3094A F2V500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.