
22AWG multi-conductor cable featuring two conductors with 7x30 stranding, constructed with copper conductors and PVC insulation. This black cable operates within a temperature range of -20°C to 60°C and is rated for 300VAC. It is RoHS compliant and UL/NEC approved, supplied on a 305m reel.
Belden 3105A 0101000 technical specifications.
| Approvals | UL, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Weight | 46lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 3105A 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
