This 22AWG cable features a characteristic impedance of 120 ohms and a maximum operating temperature of 60°C. It has a black color and is made of copper and PE materials. The cable is rated for 2.7A and has a voltage rating of 300V. It is available in a length of 152 meters and is not SVHC compliant, but is compliant with RoHS regulations.
Belden 3106A-010-500 technical specifications.
| Characteristic Impedance | 120R |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 2.7A |
| Jacket Material | PE |
| Length | 152m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1.5 |
| Number of Strands | 7 |
| Outside Diameter | 7.62mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 3106A-010-500 to view detailed technical specifications.
No datasheet is available for this part.