Multi-Conductor Cables 4 PR #22 FHDPE SH PVC
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |