2 #16,2#22 FHDPE FS PVC ;ROHS COMPLIANT: YES
Checking distributor stock and pricing after the page loads.
Belden 3125A0031000 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Series | DeviceBus® |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |