Hook-up Wire 1Conductors 12AWG 4.83mm Tinned Copper Black 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 4.82mm |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |