
This 300V rated wire features a 16AWG copper conductor and NEOPRENE insulation. It is available in a 500foot length and meets the safety standards of UL and CSA. The wire is colored white and is designed for use in hook-up applications.
Belden 31516009500 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | NEOPRENE |
| Length | 500foot |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.