
Hook-up Wire 16AWG 1C NEO 500' SPOOL BLACK
Belden 31516010500 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | NEOPRENE |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Outside Diameter | 3.1mm |
| Stranding | 26 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.