Hook-up Wire 1Conductors 18AWG 609.6m 2.77mm Tinned Copper Light Blue 300VAC
Belden 31518 0062000 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.77mm |
| Jacket Color | Light Blue |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 31518 0062000 to view detailed technical specifications.
No datasheet is available for this part.