
This 14AWG hook-up wire is rated for 600V and has a maximum operating temperature of 200°C. It is available in 500ft lengths and features a copper conductor, glass insulation, and a rubber jacket. The wire is not Reach SVHC compliant, but it is RoHS compliant. It is sold in individual packages and is suitable for use in a variety of applications.
Sign in to ask questions about the Belden 32414 010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 32414 010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Glass |
| Jacket Material | Rubber |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 19 x 25 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 13lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 32414 010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.