Sign in to ask questions about the Belden 33320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 33320 technical specifications.
| Maximum Outer Diameter (mm) | 3.35 |
| Insulation Thickness (mm) | 1.14 |
| Type | Hook-up Wire |
| Size | 20AWG |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 33320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.