Hook-up Wire 1Conductors 1AWG 15.24m 14.14mm Tinned Copper Black
Belden 34401 01050 technical specifications.
| Type | Hook-up Wire |
| Size | 1AWG |
| Maximum Outer Diameter | 14.14mm |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 34401 01050 to view detailed technical specifications.
No datasheet is available for this part.