Unshielded Twisted Pair Cable Flame Retardant Polyolefin/Fluorinated Ethylene Propylene 8Conductors 23AWG 5.96mm 300VAC Orange 304.8m
Belden 3613 003A1000 technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Orange |
| Maximum Outer Diameter | 5.96mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.