This unshielded twisted pair cable features 8 conductors made of bare copper, with a maximum outer diameter of 5.96mm. It has a maximum voltage rating of 300VAC and operates within a temperature range of 0-75°C. The cable is available in a 23 AWG size and has a gray jacket color.
Checking distributor stock and pricing after the page loads.
| Type | Unshielded Twisted Pair Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.96mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |