The Belden 3613 0102500 is an unshielded twisted pair cable with 8 conductors made of bare copper. It has a maximum outer diameter of 5.96mm and a maximum voltage rating of 300VAC. The cable operates within a temperature range of 0 to 75°C.
Belden 3613 0102500 technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.96mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.