Unshielded Twisted Pair Cable Polyolefin 8Conductors 23AWG Gray 305m Reel
Checking distributor stock and pricing after the page loads.
| Type | Unshielded Twisted Pair Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |