
Hook-up Wire 2AWG 305m 12.54mm Tinned Copper Black 600VAC 255A Reel
Belden 37102 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.
